
LQG15WZ15NG02D | |
|---|---|
DigiKey Part Number | 490-LQG15WZ15NG02DTR-ND - Tape & Reel (TR) 490-LQG15WZ15NG02DCT-ND - Cut Tape (CT) 490-LQG15WZ15NG02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ15NG02D |
Description | FIXED IND 15NH 400MA 280 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 400 mA 280mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ15NG02D Models |
Category | DC Resistance (DCR) 280mOhm Max |
Mfr | Q @ Freq 23 @ 250MHz |
Series | Frequency - Self Resonant 2.3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQG15WH15NG02D | Murata Electronics | 1.404 | 490-LQG15WH15NG02DCT-ND | 0,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12800 € | 1,28 € |
| 100 | 0,10530 € | 10,53 € |
| 1.000 | 0,08657 € | 86,57 € |
| 5.000 | 0,07552 € | 377,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06984 € | 698,40 € |
| 20.000 | 0,06586 € | 1.317,20 € |
| 30.000 | 0,06364 € | 1.909,20 € |
| 50.000 | 0,06096 € | 3.048,00 € |
| 70.000 | 0,05925 € | 4.147,50 € |
| 100.000 | 0,05783 € | 5.783,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

