Parametric Equivalent

LQG15WHR15H02D | |
|---|---|
DigiKey Part Number | 490-LQG15WHR15H02DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQG15WHR15H02D |
Description | FIXED IND 150NH 110MA 3 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Multilayer Inductor 110 mA 3Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WHR15H02D Models |
Category | Q @ Freq 22 @ 250MHz |
Mfr | Frequency - Self Resonant 800MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±3% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.022" (0.55mm) |
DC Resistance (DCR) 3Ohm Max | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQG15WZR15H02D | Murata Electronics | 0 | 490-LQG15WZR15H02DTR-ND | 0,04478 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04885 € | 488,50 € |
| Unit Price without VAT: | 0,04885 € |
|---|---|
| Unit Price with VAT: | 0,05813 € |


