
LQG15WHR12J02D | |
|---|---|
DigiKey Part Number | 490-LQG15WHR12J02DTR-ND - Tape & Reel (TR) 490-LQG15WHR12J02DCT-ND - Cut Tape (CT) 490-LQG15WHR12J02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WHR12J02D |
Description | FIXED IND 120NH 140MA 2.7 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Multilayer Inductor 140 mA 2.7Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WHR12J02D Models |
Category | Q @ Freq 22 @ 250MHz |
Mfr | Frequency - Self Resonant 800MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.022" (0.55mm) |
DC Resistance (DCR) 2.7Ohm Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07680 € | 1,92 € |
| 50 | 0,07240 € | 3,62 € |
| 100 | 0,06830 € | 6,83 € |
| 250 | 0,06312 € | 15,78 € |
| 500 | 0,05952 € | 29,76 € |
| 1.000 | 0,05611 € | 56,11 € |
| 2.500 | 0,05191 € | 129,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04483 € | 448,30 € |
| 20.000 | 0,04227 € | 845,40 € |
| 30.000 | 0,04085 € | 1.225,50 € |
| 50.000 | 0,03912 € | 1.956,00 € |
| 70.000 | 0,03802 € | 2.661,40 € |
| 100.000 | 0,03690 € | 3.690,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

