
LQG15WH9N1J02D | |
|---|---|
DigiKey Part Number | 490-15242-2-ND - Tape & Reel (TR) 490-15242-1-ND - Cut Tape (CT) 490-15242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WH9N1J02D |
Description | FIXED IND 9.1NH 550MA 170 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9.1 nH Unshielded Multilayer Inductor 550 mA 170mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WH9N1J02D Models |
Category | DC Resistance (DCR) 170mOhm Max |
Mfr | Frequency - Self Resonant 3.4GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.020" (0.51mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06560 € | 1,64 € |
| 50 | 0,06180 € | 3,09 € |
| 100 | 0,05840 € | 5,84 € |
| 250 | 0,05400 € | 13,50 € |
| 500 | 0,05092 € | 25,46 € |
| 1.000 | 0,04802 € | 48,02 € |
| 2.500 | 0,04442 € | 111,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03836 € | 383,60 € |
| 20.000 | 0,03617 € | 723,40 € |
| 30.000 | 0,03495 € | 1.048,50 € |
| 50.000 | 0,03347 € | 1.673,50 € |
| 70.000 | 0,03253 € | 2.277,10 € |
| 100.000 | 0,03157 € | 3.157,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

