
LQG15WH6N2C02D | |
|---|---|
DigiKey Part Number | 490-15233-2-ND - Tape & Reel (TR) 490-15233-1-ND - Cut Tape (CT) 490-15233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WH6N2C02D |
Description | FIXED IND 6.2NH 700MA 130 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.2 nH Unshielded Multilayer Inductor 700 mA 130mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WH6N2C02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Frequency - Self Resonant | 4GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,07080 € | 1,77 € |
| 50 | 0,06680 € | 3,34 € |
| 100 | 0,06290 € | 6,29 € |
| 250 | 0,05820 € | 14,55 € |
| 500 | 0,05488 € | 27,44 € |
| 1.000 | 0,05173 € | 51,73 € |
| 2.500 | 0,04786 € | 119,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04133 € | 413,30 € |
| 20.000 | 0,03897 € | 779,40 € |
| 30.000 | 0,03766 € | 1.129,80 € |
| 50.000 | 0,03607 € | 1.803,50 € |
| 70.000 | 0,03506 € | 2.454,20 € |
| 100.000 | 0,03402 € | 3.402,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

