
LQG15WH6N2B02D | |
|---|---|
DigiKey Part Number | 490-LQG15WH6N2B02DTR-ND - Tape & Reel (TR) 490-LQG15WH6N2B02DCT-ND - Cut Tape (CT) 490-LQG15WH6N2B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WH6N2B02D |
Description | FIXED IND 6.2NH 700MA 130 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.2 nH Unshielded Multilayer Inductor 700 mA 130mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WH6N2B02D Models |
Category | DC Resistance (DCR) 130mOhm Max |
Mfr | Q @ Freq 23 @ 250MHz |
Series | Frequency - Self Resonant 4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1nH | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQG15WZ6N2B02D | Murata Electronics | 8.109 | 490-LQG15WZ6N2B02DCT-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14200 € | 1,42 € |
| 25 | 0,13160 € | 3,29 € |
| 50 | 0,12380 € | 6,19 € |
| 100 | 0,11690 € | 11,69 € |
| 250 | 0,10812 € | 27,03 € |
| 500 | 0,10194 € | 50,97 € |
| 1.000 | 0,09610 € | 96,10 € |
| 2.500 | 0,08890 € | 222,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07679 € | 767,90 € |
| 20.000 | 0,07242 € | 1.448,40 € |
| 30.000 | 0,06998 € | 2.099,40 € |
| 50.000 | 0,06702 € | 3.351,00 € |
| 70.000 | 0,06515 € | 4.560,50 € |
| 100.000 | 0,06425 € | 6.425,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

