
LQG15WH3N9C02D | |
|---|---|
DigiKey Part Number | 490-15223-2-ND - Tape & Reel (TR) 490-15223-1-ND - Cut Tape (CT) 490-15223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WH3N9C02D |
Description | FIXED IND 3.9NH 900MA 90 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Multilayer Inductor 900 mA 90mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WH3N9C02D Models |
Category | DC Resistance (DCR) 90mOhm Max |
Mfr | Frequency - Self Resonant 5GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.020" (0.51mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,07040 € | 1,76 € |
| 50 | 0,06640 € | 3,32 € |
| 100 | 0,06260 € | 6,26 € |
| 250 | 0,05796 € | 14,49 € |
| 500 | 0,05462 € | 27,31 € |
| 1.000 | 0,05150 € | 51,50 € |
| 2.500 | 0,04764 € | 119,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04115 € | 411,50 € |
| 20.000 | 0,03880 € | 776,00 € |
| 30.000 | 0,03749 € | 1.124,70 € |
| 50.000 | 0,03590 € | 1.795,00 € |
| 70.000 | 0,03490 € | 2.443,00 € |
| 100.000 | 0,03386 € | 3.386,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

