
LQG15WH3N0C02D | |
|---|---|
DigiKey Part Number | 490-15217-2-ND - Tape & Reel (TR) 490-15217-1-ND - Cut Tape (CT) 490-15217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WH3N0C02D |
Description | FIXED IND 3NH 900MA 80 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 nH Unshielded Multilayer Inductor 900 mA 80mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WH3N0C02D Models |
Category | DC Resistance (DCR) 80mOhm Max |
Mfr | Frequency - Self Resonant 6GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.020" (0.51mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,07000 € | 1,75 € |
| 50 | 0,06600 € | 3,30 € |
| 100 | 0,06210 € | 6,21 € |
| 250 | 0,05748 € | 14,37 € |
| 500 | 0,05418 € | 27,09 € |
| 1.000 | 0,05109 € | 51,09 € |
| 2.500 | 0,04726 € | 118,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04082 € | 408,20 € |
| 20.000 | 0,03849 € | 769,80 € |
| 30.000 | 0,03719 € | 1.115,70 € |
| 50.000 | 0,03562 € | 1.781,00 € |
| 70.000 | 0,03462 € | 2.423,40 € |
| 100.000 | 0,03359 € | 3.359,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

