Parametric Equivalent

LQG15WH33NJ02D | |
|---|---|
DigiKey Part Number | 490-LQG15WH33NJ02DTR-ND - Tape & Reel (TR) 490-LQG15WH33NJ02DCT-ND - Cut Tape (CT) 490-LQG15WH33NJ02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WH33NJ02D |
Description | FIXED IND 33NH 220MA 1.5 OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Multilayer Inductor 220 mA 1.5Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WH33NJ02D Models |
Category | Q @ Freq 20 @ 250MHz |
Mfr | Frequency - Self Resonant 1.6GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.022" (0.55mm) |
DC Resistance (DCR) 1.5Ohm Max | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQG15WZ33NJ02D | Murata Electronics | 5.885 | 490-LQG15WZ33NJ02DCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06560 € | 1,64 € |
| 50 | 0,06180 € | 3,09 € |
| 100 | 0,05840 € | 5,84 € |
| 250 | 0,05400 € | 13,50 € |
| 500 | 0,05092 € | 25,46 € |
| 1.000 | 0,04802 € | 48,02 € |
| 2.500 | 0,04442 € | 111,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03836 € | 383,60 € |
| 20.000 | 0,03617 € | 723,40 € |
| 30.000 | 0,03495 € | 1.048,50 € |
| 50.000 | 0,03347 € | 1.673,50 € |
| 70.000 | 0,03253 € | 2.277,10 € |
| 100.000 | 0,03157 € | 3.157,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


