2.4 nH Unshielded Multilayer Inductor 1 A 60mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15WH2N4B02D

DigiKey Part Number
490-LQG15WH2N4B02DTR-ND - Tape & Reel (TR)
490-LQG15WH2N4B02DCT-ND - Cut Tape (CT)
490-LQG15WH2N4B02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15WH2N4B02D
Description
FIXED IND 2.4NH 1A 60 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.4 nH Unshielded Multilayer Inductor 1 A 60mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15WH2N4B02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
60mOhm Max
Mfr
Q @ Freq
23 @ 250MHz
Series
Frequency - Self Resonant
6.5GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Multilayer
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1nH
Supplier Device Package
0402
Current Rating (Amps)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQG15WZ2N4B02DMurata Electronics19.506490-LQG15WZ2N4B02DCT-ND0,15000 €Parametric Equivalent
In-Stock: 3.949
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,14200 €1,42 €
250,13160 €3,29 €
500,12380 €6,19 €
1000,11690 €11,69 €
2500,10812 €27,03 €
5000,10194 €50,97 €
1.0000,09610 €96,10 €
2.5000,08890 €222,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07679 €767,90 €
20.0000,07242 €1.448,40 €
30.0000,06998 €2.099,40 €
50.0000,06702 €3.351,00 €
70.0000,06515 €4.560,50 €
100.0000,06425 €6.425,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €