LQG15WH2N3C02D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,03966 €
Datasheet
2.3 nH Unshielded Multilayer Inductor 1 A 70mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15WH2N3C02D

DigiKey Part Number
490-LQG15WH2N3C02DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQG15WH2N3C02D
Description
FIXED IND 2.3NH 1A 70 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.3 nH Unshielded Multilayer Inductor 1 A 70mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15WH2N3C02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
23 @ 250MHz
Mfr
Frequency - Self Resonant
7GHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Inductance
Package / Case
0402 (1005 Metric)
Tolerance
±0.2nH
Supplier Device Package
0402
Current Rating (Amps)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.022" (0.55mm)
DC Resistance (DCR)
70mOhm Max
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQG15WZ2N3C02DMurata Electronics0490-LQG15WZ2N3C02DTR-ND0,03966 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04103 €410,30 €
Manufacturers Standard Package
Unit Price without VAT:0,04103 €
Unit Price with VAT:0,04883 €