Parametric Equivalent

LQG15WH2N1S02D | |
|---|---|
DigiKey Part Number | 490-LQG15WH2N1S02DTR-ND - Tape & Reel (TR) 490-LQG15WH2N1S02DCT-ND - Cut Tape (CT) 490-LQG15WH2N1S02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WH2N1S02D |
Description | FIXED IND 2.1NH 1A 60 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.1 nH Unshielded Multilayer Inductor 1 A 60mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WH2N1S02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06640 € | 1,66 € |
| 50 | 0,06260 € | 3,13 € |
| 100 | 0,05910 € | 5,91 € |
| 250 | 0,05468 € | 13,67 € |
| 500 | 0,05156 € | 25,78 € |
| 1.000 | 0,04862 € | 48,62 € |
| 2.500 | 0,04498 € | 112,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03884 € | 388,40 € |
| 20.000 | 0,03663 € | 732,60 € |
| 30.000 | 0,03539 € | 1.061,70 € |
| 50.000 | 0,03389 € | 1.694,50 € |
| 70.000 | 0,03294 € | 2.305,80 € |
| 100.000 | 0,03197 € | 3.197,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


