
LQG15WH22NG02D | |
|---|---|
DigiKey Part Number | 490-LQG15WH22NG02DTR-ND - Tape & Reel (TR) 490-LQG15WH22NG02DCT-ND - Cut Tape (CT) 490-LQG15WH22NG02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WH22NG02D |
Description | FIXED IND 22NH 230MA 1.1 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Multilayer Inductor 230 mA 1.1Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WH22NG02D Models |
Category | Q @ Freq 20 @ 250MHz |
Mfr | Frequency - Self Resonant 2.1GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.022" (0.55mm) |
DC Resistance (DCR) 1.1Ohm Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,13040 € | 3,26 € |
| 50 | 0,12280 € | 6,14 € |
| 100 | 0,11590 € | 11,59 € |
| 250 | 0,10724 € | 26,81 € |
| 500 | 0,10112 € | 50,56 € |
| 1.000 | 0,09533 € | 95,33 € |
| 2.500 | 0,08820 € | 220,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07618 € | 761,80 € |
| 20.000 | 0,07184 € | 1.436,80 € |
| 30.000 | 0,06942 € | 2.082,60 € |
| 50.000 | 0,06649 € | 3.324,50 € |
| 70.000 | 0,06463 € | 4.524,10 € |
| 100.000 | 0,06374 € | 6.374,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

