1.8 nH Unshielded Multilayer Inductor 1 A 40mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15WH1N8S02D

DigiKey Part Number
490-15208-2-ND - Tape & Reel (TR)
490-15208-1-ND - Cut Tape (CT)
490-15208-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15WH1N8S02D
Description
FIXED IND 1.8NH 1A 40 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.8 nH Unshielded Multilayer Inductor 1 A 40mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15WH1N8S02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
40mOhm Max
Frequency - Self Resonant
9GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.020" (0.51mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.833
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07200 €0,72 €
250,06640 €1,66 €
500,06260 €3,13 €
1000,05910 €5,91 €
2500,05468 €13,67 €
5000,05156 €25,78 €
1.0000,04862 €48,62 €
2.5000,04498 €112,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03884 €388,40 €
20.0000,03663 €732,60 €
30.0000,03539 €1.061,70 €
50.0000,03389 €1.694,50 €
70.0000,03294 €2.305,80 €
100.0000,03197 €3.197,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €