
LQG15WH1N3B02D | |
|---|---|
DigiKey Part Number | 490-LQG15WH1N3B02DTR-ND - Tape & Reel (TR) 490-LQG15WH1N3B02DCT-ND - Cut Tape (CT) 490-LQG15WH1N3B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WH1N3B02D |
Description | FIXED IND 1.3NH 1.2A 30 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.3 nH Unshielded Multilayer Inductor 1.2 A 30mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WH1N3B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,13200 € | 3,30 € |
| 50 | 0,12440 € | 6,22 € |
| 100 | 0,11740 € | 11,74 € |
| 250 | 0,10860 € | 27,15 € |
| 500 | 0,10240 € | 51,20 € |
| 1.000 | 0,09653 € | 96,53 € |
| 2.500 | 0,08931 € | 223,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07714 € | 771,40 € |
| 20.000 | 0,07275 € | 1.455,00 € |
| 30.000 | 0,07030 € | 2.109,00 € |
| 50.000 | 0,06733 € | 3.366,50 € |
| 70.000 | 0,06545 € | 4.581,50 € |
| 100.000 | 0,06455 € | 6.455,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

