
LQG15WH1N2S02D | |
|---|---|
DigiKey Part Number | 490-15200-2-ND - Tape & Reel (TR) 490-15200-1-ND - Cut Tape (CT) 490-15200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WH1N2S02D |
Description | FIXED IND 1.2NH 1.2A 30 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.2 nH Unshielded Multilayer Inductor 1.2 A 30mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WH1N2S02D Models |
Category | DC Resistance (DCR) 30mOhm Max |
Mfr | Frequency - Self Resonant 13GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.020" (0.51mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06600 € | 1,65 € |
| 50 | 0,06240 € | 3,12 € |
| 100 | 0,05890 € | 5,89 € |
| 250 | 0,05444 € | 13,61 € |
| 500 | 0,05134 € | 25,67 € |
| 1.000 | 0,04840 € | 48,40 € |
| 2.500 | 0,04478 € | 111,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03867 € | 386,70 € |
| 20.000 | 0,03646 € | 729,20 € |
| 30.000 | 0,03523 € | 1.056,90 € |
| 50.000 | 0,03374 € | 1.687,00 € |
| 70.000 | 0,03280 € | 2.296,00 € |
| 100.000 | 0,03182 € | 3.182,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

