
LQG15WH1N1S02D | |
|---|---|
DigiKey Part Number | 490-15198-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQG15WH1N1S02D |
Description | FIXED IND 1.1NH 1.2A 30 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.1 nH Unshielded Multilayer Inductor 1.2 A 30mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WH1N1S02D Models |
Category | DC Resistance (DCR) 30mOhm Max |
Mfr | Frequency - Self Resonant 14GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.020" (0.51mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03830 € | 383,00 € |
| Unit Price without VAT: | 0,03830 € |
|---|---|
| Unit Price with VAT: | 0,04558 € |

