
LQG15HZR27H02D | |
|---|---|
DigiKey Part Number | 490-15184-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQG15HZR27H02D |
Description | FIXED IND 270NH 110MA 4.94 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Multilayer Inductor 110 mA 4.94Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HZR27H02D Models |
Category | DC Resistance (DCR) 4.94Ohm Max |
Mfr | Frequency - Self Resonant 400MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±3% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03146 € | 314,60 € |
| Unit Price without VAT: | 0,03146 € |
|---|---|
| Unit Price with VAT: | 0,03744 € |

