
LQG15HZR22H02D | |
|---|---|
DigiKey Part Number | 490-15183-2-ND - Tape & Reel (TR) 490-15183-1-ND - Cut Tape (CT) 490-15183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HZR22H02D |
Description | FIXED IND 220NH 120MA 3.77 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Multilayer Inductor 120 mA 3.77Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HZR22H02D Models |
Category | DC Resistance (DCR) 3.77Ohm Max |
Mfr | Frequency - Self Resonant 450MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±3% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05520 € | 1,38 € |
| 50 | 0,05180 € | 2,59 € |
| 100 | 0,04900 € | 4,90 € |
| 250 | 0,04524 € | 11,31 € |
| 500 | 0,04266 € | 21,33 € |
| 1.000 | 0,04023 € | 40,23 € |
| 2.500 | 0,03721 € | 93,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03214 € | 321,40 € |
| 20.000 | 0,03030 € | 606,00 € |
| 30.000 | 0,02928 € | 878,40 € |
| 50.000 | 0,02804 € | 1.402,00 € |
| 70.000 | 0,02725 € | 1.907,50 € |
| 100.000 | 0,02644 € | 2.644,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

