
LQG15HZR22G02D | |
|---|---|
DigiKey Part Number | 490-LQG15HZR22G02DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQG15HZR22G02D |
Description | FIXED IND 220NH 120MA 3.77 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Multilayer Inductor 120 mA 3.77Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HZR22G02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.77Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 450MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05438 € | 543,80 € |
| Unit Price without VAT: | 0,05438 € |
|---|---|
| Unit Price with VAT: | 0,06471 € |

