180 nH Unshielded Multilayer Inductor 150 mA 3.38Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15HZR18J02D

DigiKey Part Number
490-LQG15HZR18J02DTR-ND - Tape & Reel (TR)
490-LQG15HZR18J02DCT-ND - Cut Tape (CT)
490-LQG15HZR18J02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15HZR18J02D
Description
FIXED IND 180NH 150MA 3.38 OHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
180 nH Unshielded Multilayer Inductor 150 mA 3.38Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15HZR18J02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
8 @ 100MHz
Mfr
Frequency - Self Resonant
500MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.022" (0.55mm)
Shielding
Unshielded
Base Product Number
DC Resistance (DCR)
3.38Ohm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.150
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,05700 €0,57 €
1000,04690 €4,69 €
1.0000,03859 €38,59 €
5.0000,03366 €168,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03113 €311,30 €
20.0000,02935 €587,00 €
30.0000,02836 €850,80 €
50.0000,02716 €1.358,00 €
70.0000,02640 €1.848,00 €
100.0000,02561 €2.561,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €