
LQG15HZR10J02D | |
|---|---|
DigiKey Part Number | 490-18116-2-ND - Tape & Reel (TR) 490-18116-1-ND - Cut Tape (CT) 490-18116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HZR10J02D |
Description | FIXED IND 100NH 200MA 1.25 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Multilayer Inductor 200 mA 1.25Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HZR10J02D Models |
Category | Q @ Freq 8 @ 100MHz |
Mfr | Frequency - Self Resonant 600MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 1.25Ohm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,05320 € | 1,33 € |
| 50 | 0,05040 € | 2,52 € |
| 100 | 0,04740 € | 4,74 € |
| 250 | 0,04384 € | 10,96 € |
| 500 | 0,04132 € | 20,66 € |
| 1.000 | 0,03897 € | 38,97 € |
| 2.500 | 0,03604 € | 90,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03113 € | 311,30 € |
| 20.000 | 0,02935 € | 587,00 € |
| 30.000 | 0,02836 € | 850,80 € |
| 50.000 | 0,02716 € | 1.358,00 € |
| 70.000 | 0,02640 € | 1.848,00 € |
| 100.000 | 0,02561 € | 2.561,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

