
LQG15HZ8N2J02D | |
|---|---|
DigiKey Part Number | 490-LQG15HZ8N2J02DTR-ND - Tape & Reel (TR) 490-LQG15HZ8N2J02DCT-ND - Cut Tape (CT) 490-LQG15HZ8N2J02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HZ8N2J02D |
Description | FIXED IND 8.2NH 550MA 240 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Multilayer Inductor 550 mA 240mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HZ8N2J02D Models |
Category | Q @ Freq 8 @ 100MHz |
Mfr | Frequency - Self Resonant 3.7GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 240mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,04040 € | 1,01 € |
| 50 | 0,03820 € | 1,91 € |
| 100 | 0,03610 € | 3,61 € |
| 250 | 0,03340 € | 8,35 € |
| 500 | 0,03146 € | 15,73 € |
| 1.000 | 0,02967 € | 29,67 € |
| 2.500 | 0,02745 € | 68,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02370 € | 237,00 € |
| 20.000 | 0,02235 € | 447,00 € |
| 30.000 | 0,02159 € | 647,70 € |
| 50.000 | 0,02068 € | 1.034,00 € |
| 70.000 | 0,02010 € | 1.407,00 € |
| 100.000 | 0,01950 € | 1.950,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

