
LQG15HZ4N3S02D | |
|---|---|
DigiKey Part Number | 490-LQG15HZ4N3S02DTR-ND - Tape & Reel (TR) 490-LQG15HZ4N3S02DCT-ND - Cut Tape (CT) 490-LQG15HZ4N3S02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HZ4N3S02D |
Description | FIXED IND 4.3NH 750MA 140 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.3 nH Unshielded Multilayer Inductor 750 mA 140mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HZ4N3S02D Models |
Category | Q @ Freq 8 @ 100MHz |
Mfr | Frequency - Self Resonant 6GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 140mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04300 € | 0,43 € |
| 100 | 0,03580 € | 3,58 € |
| 1.000 | 0,02939 € | 29,39 € |
| 5.000 | 0,02563 € | 128,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02370 € | 237,00 € |
| 20.000 | 0,02235 € | 447,00 € |
| 30.000 | 0,02159 € | 647,70 € |
| 50.000 | 0,02068 € | 1.034,00 € |
| 70.000 | 0,02010 € | 1.407,00 € |
| 100.000 | 0,01950 € | 1.950,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

