
LQG15HZ3N9S02D | |
|---|---|
DigiKey Part Number | 490-LQG15HZ3N9S02DTR-ND - Tape & Reel (TR) 490-LQG15HZ3N9S02DCT-ND - Cut Tape (CT) 490-LQG15HZ3N9S02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HZ3N9S02D |
Description | FIXED IND 3.9NH 750MA 140 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Multilayer Inductor 750 mA 140mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HZ3N9S02D Models |
Category | Q @ Freq 8 @ 100MHz |
Mfr | Frequency - Self Resonant 6GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 140mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,04080 € | 1,02 € |
| 50 | 0,03860 € | 1,93 € |
| 100 | 0,03640 € | 3,64 € |
| 250 | 0,03364 € | 8,41 € |
| 500 | 0,03172 € | 15,86 € |
| 1.000 | 0,02991 € | 29,91 € |
| 2.500 | 0,02767 € | 69,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02389 € | 238,90 € |
| 20.000 | 0,02253 € | 450,60 € |
| 30.000 | 0,02177 € | 653,10 € |
| 50.000 | 0,02084 € | 1.042,00 € |
| 70.000 | 0,02026 € | 1.418,20 € |
| 100.000 | 0,01966 € | 1.966,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

