3.9 nH Unshielded Multilayer Inductor 750 mA 140mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15HZ3N9C02D

DigiKey Part Number
490-15165-2-ND - Tape & Reel (TR)
490-15165-1-ND - Cut Tape (CT)
490-15165-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15HZ3N9C02D
Description
FIXED IND 3.9NH 750MA 140 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.9 nH Unshielded Multilayer Inductor 750 mA 140mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15HZ3N9C02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
140mOhm Max
Mfr
Frequency - Self Resonant
6GHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±0.2nH
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.022" (0.55mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.895
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04500 €0,45 €
250,04200 €1,05 €
500,04000 €2,00 €
1000,03760 €3,76 €
2500,03476 €8,69 €
5000,03276 €16,38 €
1.0000,03089 €30,89 €
2.5000,02858 €71,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02468 €246,80 €
20.0000,02327 €465,40 €
30.0000,02248 €674,40 €
50.0000,02153 €1.076,50 €
70.0000,02093 €1.465,10 €
100.0000,02030 €2.030,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €