
LQG15HZ2N4C02D | |
|---|---|
DigiKey Part Number | 490-15158-2-ND - Tape & Reel (TR) 490-15158-1-ND - Cut Tape (CT) 490-15158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HZ2N4C02D |
Description | FIXED IND 2.4NH 850MA 110 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.4 nH Unshielded Multilayer Inductor 850 mA 110mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HZ2N4C02D Models |
Category | DC Resistance (DCR) 110mOhm Max |
Mfr | Frequency - Self Resonant 6GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,04200 € | 1,05 € |
| 50 | 0,03960 € | 1,98 € |
| 100 | 0,03730 € | 3,73 € |
| 250 | 0,03448 € | 8,62 € |
| 500 | 0,03250 € | 16,25 € |
| 1.000 | 0,03065 € | 30,65 € |
| 2.500 | 0,02835 € | 70,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02448 € | 244,80 € |
| 20.000 | 0,02308 € | 461,60 € |
| 30.000 | 0,02230 € | 669,00 € |
| 50.000 | 0,02136 € | 1.068,00 € |
| 70.000 | 0,02076 € | 1.453,20 € |
| 100.000 | 0,02014 € | 2.014,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

