
LQP03TNR18H02D | |
|---|---|
DigiKey Part Number | 490-LQP03TNR18H02DTR-ND - Tape & Reel (TR) 490-LQP03TNR18H02D1TR-ND - Tape & Reel (TR) 490-LQP03TNR18H02DCT-ND - Cut Tape (CT) 490-LQP03TNR18H02D1CT-ND - Cut Tape (CT) 490-LQP03TNR18H02DDKR-ND - Digi-Reel® 490-LQP03TNR18H02D1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TNR18H02D |
Description | FIXED IND 180NH 70MA 11 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Thick Film Inductor 70 mA 11Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TNR18H02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 11Ohm Max | |
Q @ Freq | 5 @ 100MHz | |
Frequency - Self Resonant | 600MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 100 | 0,02750 € | 2,75 € |
| 1.000 | 0,02265 € | 22,65 € |
| 5.000 | 0,01976 € | 98,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01751 € | 262,65 € |
| 30.000 | 0,01651 € | 495,30 € |
| 45.000 | 0,01595 € | 717,75 € |
| 75.000 | 0,01527 € | 1.145,25 € |
| 105.000 | 0,01484 € | 1.558,20 € |
| 150.000 | 0,01440 € | 2.160,00 € |
| 375.000 | 0,01333 € | 4.998,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 100 | 0,02680 € | 2,68 € |
| 1.000 | 0,02203 € | 22,03 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

