2 nH Unshielded Multilayer Inductor 900 mA 90mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15HZ2N0B02D

DigiKey Part Number
490-LQG15HZ2N0B02DTR-ND - Tape & Reel (TR)
490-LQG15HZ2N0B02DCT-ND - Cut Tape (CT)
490-LQG15HZ2N0B02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15HZ2N0B02D
Description
FIXED IND 2NH 900MA 90 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 nH Unshielded Multilayer Inductor 900 mA 90mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15HZ2N0B02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
90mOhm Max
Mfr
Q @ Freq
8 @ 100MHz
Series
Frequency - Self Resonant
6GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Multilayer
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1nH
Supplier Device Package
0402
Current Rating (Amps)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.186
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,08900 €0,89 €
250,08240 €2,06 €
500,07760 €3,88 €
1000,07320 €7,32 €
2500,06772 €16,93 €
5000,06386 €31,93 €
1.0000,06020 €60,20 €
2.5000,05569 €139,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04810 €481,00 €
20.0000,04536 €907,20 €
30.0000,04383 €1.314,90 €
50.0000,04197 €2.098,50 €
70.0000,04080 €2.856,00 €
100.0000,03959 €3.959,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €