
LQG15HZ1N5C02D | |
|---|---|
DigiKey Part Number | 490-15151-2-ND - Tape & Reel (TR) 490-15151-1-ND - Cut Tape (CT) 490-15151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HZ1N5C02D |
Description | FIXED IND 1.5NH 1A 70 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Multilayer Inductor 1 A 70mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HZ1N5C02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Frequency - Self Resonant | 6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,04240 € | 1,06 € |
| 50 | 0,04020 € | 2,01 € |
| 100 | 0,03780 € | 3,78 € |
| 250 | 0,03492 € | 8,73 € |
| 500 | 0,03290 € | 16,45 € |
| 1.000 | 0,03103 € | 31,03 € |
| 2.500 | 0,02871 € | 71,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02479 € | 247,90 € |
| 20.000 | 0,02337 € | 467,40 € |
| 30.000 | 0,02258 € | 677,40 € |
| 50.000 | 0,02163 € | 1.081,50 € |
| 70.000 | 0,02102 € | 1.471,40 € |
| 100.000 | 0,02040 € | 2.040,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

