
LQG15HZ1N2C02D | |
|---|---|
DigiKey Part Number | 490-15149-2-ND - Tape & Reel (TR) 490-15149-1-ND - Cut Tape (CT) 490-15149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HZ1N2C02D |
Description | FIXED IND 1.2NH 1A 70 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.2 nH Unshielded Multilayer Inductor 1 A 70mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HZ1N2C02D Models |
Category | DC Resistance (DCR) 70mOhm Max |
Mfr | Frequency - Self Resonant 6GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,04200 € | 1,05 € |
| 50 | 0,04000 € | 2,00 € |
| 100 | 0,03760 € | 3,76 € |
| 250 | 0,03476 € | 8,69 € |
| 500 | 0,03276 € | 16,38 € |
| 1.000 | 0,03089 € | 30,89 € |
| 2.500 | 0,02858 € | 71,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02468 € | 246,80 € |
| 20.000 | 0,02327 € | 465,40 € |
| 30.000 | 0,02248 € | 674,40 € |
| 50.000 | 0,02153 € | 1.076,50 € |
| 70.000 | 0,02093 € | 1.465,10 € |
| 100.000 | 0,02030 € | 2.030,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

