
LQG15HZ15NH02D | |
---|---|
DigiKey Part Number | 490-15145-2-ND - Tape & Reel (TR) 490-15145-1-ND - Cut Tape (CT) 490-15145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HZ15NH02D |
Description | FIXED IND 15NH 450MA 0.32OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 450 mA 320mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HZ15NH02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 15 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 320mOhm Max | |
Frequency - Self Resonant | 2.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04400 € | 0,44 € |
25 | 0,04000 € | 1,00 € |
50 | 0,03800 € | 1,90 € |
100 | 0,03590 € | 3,59 € |
250 | 0,03316 € | 8,29 € |
500 | 0,03124 € | 15,62 € |
1.000 | 0,02946 € | 29,46 € |
2.500 | 0,02725 € | 68,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,02471 € | 247,10 € |
20.000 | 0,02330 € | 466,00 € |
30.000 | 0,02251 € | 675,30 € |
50.000 | 0,02156 € | 1.078,00 € |
70.000 | 0,02095 € | 1.466,50 € |
100.000 | 0,02033 € | 2.033,00 € |
250.000 | 0,01882 € | 4.705,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |