
LQG15HSR22G02D | |
|---|---|
DigiKey Part Number | 490-LQG15HSR22G02DTR-ND - Tape & Reel (TR) 490-LQG15HSR22G02DCT-ND - Cut Tape (CT) 490-LQG15HSR22G02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HSR22G02D |
Description | FIXED IND 220NH 120MA 3.77 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Multilayer Inductor 120 mA 3.77Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HSR22G02D Models |
Category | DC Resistance (DCR) 3.77Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 450MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447840222G | Würth Elektronik | 9.395 | 732-7447840222GCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04920 € | 1,23 € |
| 50 | 0,04600 € | 2,30 € |
| 100 | 0,04350 € | 4,35 € |
| 250 | 0,04024 € | 10,06 € |
| 500 | 0,03792 € | 18,96 € |
| 1.000 | 0,03576 € | 35,76 € |
| 2.500 | 0,03308 € | 82,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02856 € | 285,60 € |
| 20.000 | 0,02693 € | 538,60 € |
| 30.000 | 0,02602 € | 780,60 € |
| 50.000 | 0,02492 € | 1.246,00 € |
| 70.000 | 0,02422 € | 1.695,40 € |
| 100.000 | 0,02350 € | 2.350,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

