
LQG15HSR12H02D | |
|---|---|
DigiKey Part Number | 490-15138-2-ND - Tape & Reel (TR) 490-15138-1-ND - Cut Tape (CT) 490-15138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HSR12H02D |
Description | FIXED IND 120NH 200MA 1.3 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Multilayer Inductor 200 mA 1.3Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HSR12H02D Models |
Category | DC Resistance (DCR) 1.3Ohm Max |
Mfr | Frequency - Self Resonant 600MHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0402 (1005 Metric) |
Material - Core | Supplier Device Package 0402 (1005 Metric) |
Inductance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±3% | Height - Seated (Max) 0.022" (0.55mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,03640 € | 0,91 € |
| 50 | 0,03440 € | 1,72 € |
| 100 | 0,03230 € | 3,23 € |
| 250 | 0,02988 € | 7,47 € |
| 500 | 0,02816 € | 14,08 € |
| 1.000 | 0,02656 € | 26,56 € |
| 2.500 | 0,02457 € | 61,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02122 € | 212,20 € |
| 20.000 | 0,02000 € | 400,00 € |
| 30.000 | 0,01933 € | 579,90 € |
| 50.000 | 0,01851 € | 925,50 € |
| 70.000 | 0,01799 € | 1.259,30 € |
| 100.000 | 0,01745 € | 1.745,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

