
LQG15HSR10G02D | |
|---|---|
DigiKey Part Number | 490-LQG15HSR10G02DTR-ND - Tape & Reel (TR) 490-LQG15HSR10G02DCT-ND - Cut Tape (CT) 490-LQG15HSR10G02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HSR10G02D |
Description | FIXED IND 100NH 200MA 1.25 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Multilayer Inductor 200 mA 1.25Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HSR10G02D Models |
Category | DC Resistance (DCR) 1.25Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 600MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 100 | 0,04310 € | 4,31 € |
| 1.000 | 0,03542 € | 35,42 € |
| 5.000 | 0,03089 € | 154,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02856 € | 285,60 € |
| 20.000 | 0,02693 € | 538,60 € |
| 30.000 | 0,02602 € | 780,60 € |
| 50.000 | 0,02492 € | 1.246,00 € |
| 70.000 | 0,02422 € | 1.695,40 € |
| 100.000 | 0,02350 € | 2.350,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

