
LQG15HS9N1H02D | |
|---|---|
DigiKey Part Number | 490-15136-2-ND - Tape & Reel (TR) 490-15136-1-ND - Cut Tape (CT) 490-15136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HS9N1H02D |
Description | FIXED IND 9.1NH 500MA 260 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9.1 nH Unshielded Multilayer Inductor 500 mA 260mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HS9N1H02D Models |
Category | DC Resistance (DCR) 260mOhm Max |
Mfr | Frequency - Self Resonant 3.4GHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0402 (1005 Metric) |
Material - Core | Supplier Device Package 0402 (1005 Metric) |
Inductance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±3% | Height - Seated (Max) 0.022" (0.55mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,03520 € | 0,88 € |
| 50 | 0,03320 € | 1,66 € |
| 100 | 0,03130 € | 3,13 € |
| 250 | 0,02896 € | 7,24 € |
| 500 | 0,02730 € | 13,65 € |
| 1.000 | 0,02573 € | 25,73 € |
| 2.500 | 0,02380 € | 59,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02056 € | 205,60 € |
| 20.000 | 0,01938 € | 387,60 € |
| 30.000 | 0,01873 € | 561,90 € |
| 50.000 | 0,01793 € | 896,50 € |
| 70.000 | 0,01743 € | 1.220,10 € |
| 100.000 | 0,01691 € | 1.691,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

