9.1 nH Unshielded Multilayer Inductor 500 mA 260mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15HS9N1G02D

DigiKey Part Number
490-LQG15HS9N1G02DTR-ND - Tape & Reel (TR)
490-LQG15HS9N1G02DCT-ND - Cut Tape (CT)
490-LQG15HS9N1G02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15HS9N1G02D
Description
FIXED IND 9.1NH 500MA 260 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9.1 nH Unshielded Multilayer Inductor 500 mA 260mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15HS9N1G02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
260mOhm Max
Series
Q @ Freq
8 @ 100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402
Tolerance
±2%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.463
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04500 €0,45 €
1000,03690 €3,69 €
1.0000,03035 €30,35 €
5.0000,02647 €132,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02448 €244,80 €
20.0000,02308 €461,60 €
30.0000,02230 €669,00 €
50.0000,02136 €1.068,00 €
70.0000,02076 €1.453,20 €
100.0000,02014 €2.014,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €