
LQG15HS68NG02D | |
|---|---|
DigiKey Part Number | 490-LQG15HS68NG02DTR-ND - Tape & Reel (TR) 490-LQG15HS68NG02DCT-ND - Cut Tape (CT) 490-LQG15HS68NG02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HS68NG02D |
Description | FIXED IND 68NH 250MA 920 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Multilayer Inductor 250 mA 920mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HS68NG02D Models |
Category | DC Resistance (DCR) 920mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 800MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 100 | 0,03720 € | 3,72 € |
| 1.000 | 0,03059 € | 30,59 € |
| 5.000 | 0,02669 € | 133,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02468 € | 246,80 € |
| 20.000 | 0,02327 € | 465,40 € |
| 30.000 | 0,02248 € | 674,40 € |
| 50.000 | 0,02153 € | 1.076,50 € |
| 70.000 | 0,02093 € | 1.465,10 € |
| 100.000 | 0,02030 € | 2.030,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

