4.7 nH Unshielded Multilayer Inductor 700 mA 160mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15HS4N7C02D

DigiKey Part Number
490-15126-2-ND - Tape & Reel (TR)
490-15126-1-ND - Cut Tape (CT)
490-15126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15HS4N7C02D
Description
FIXED IND 4.7NH 700MA 160 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 nH Unshielded Multilayer Inductor 700 mA 160mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15HS4N7C02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
160mOhm Max
Mfr
Frequency - Self Resonant
6GHz
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Multilayer
Package / Case
0402 (1005 Metric)
Material - Core
Supplier Device Package
0402 (1005 Metric)
Inductance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.2nH
Height - Seated (Max)
0.022" (0.55mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.229
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03800 €0,38 €
250,03520 €0,88 €
500,03320 €1,66 €
1000,03130 €3,13 €
2500,02896 €7,24 €
5000,02730 €13,65 €
1.0000,02573 €25,73 €
2.5000,02380 €59,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02056 €205,60 €
20.0000,01938 €387,60 €
30.0000,01873 €561,90 €
50.0000,01793 €896,50 €
70.0000,01743 €1.220,10 €
100.0000,01691 €1.691,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €