
LQG15HNR10J02D | |
|---|---|
DigiKey Part Number | 490-1097-2-ND - Tape & Reel (TR) 490-1097-1-ND - Cut Tape (CT) 490-1097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HNR10J02D |
Description | FIXED IND 100NH 200MA 1.6 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Multilayer Inductor 200 mA 1.6Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HNR10J02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.6Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 600MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 100 | 0,03100 € | 3,10 € |
| 1.000 | 0,02547 € | 25,47 € |
| 5.000 | 0,02222 € | 111,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02055 € | 205,50 € |
| 20.000 | 0,01937 € | 387,40 € |
| 30.000 | 0,01872 € | 561,60 € |
| 50.000 | 0,01793 € | 896,50 € |
| 70.000 | 0,01742 € | 1.219,40 € |
| 100.000 | 0,01690 € | 1.690,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

