
LQG15HN4N3C02D | |
|---|---|
DigiKey Part Number | 490-15087-2-ND - Tape & Reel (TR) 490-15087-1-ND - Cut Tape (CT) 490-15087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HN4N3C02D |
Description | FIXED IND 4.3NH 700MA 150 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.3 nH Unshielded Multilayer Inductor 700 mA 150mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HN4N3C02D Models |
Category | DC Resistance (DCR) 150mOhm Max |
Mfr | Frequency - Self Resonant 6GHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0402 (1005 Metric) |
Material - Core | Supplier Device Package 0402 (1005 Metric) |
Inductance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.2nH | Height - Seated (Max) 0.022" (0.55mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,03560 € | 0,89 € |
| 50 | 0,03340 € | 1,67 € |
| 100 | 0,03150 € | 3,15 € |
| 250 | 0,02920 € | 7,30 € |
| 500 | 0,02752 € | 13,76 € |
| 1.000 | 0,02594 € | 25,94 € |
| 2.500 | 0,02400 € | 60,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02072 € | 207,20 € |
| 20.000 | 0,01954 € | 390,80 € |
| 30.000 | 0,01888 € | 566,40 € |
| 50.000 | 0,01808 € | 904,00 € |
| 70.000 | 0,01757 € | 1.229,90 € |
| 100.000 | 0,01705 € | 1.705,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

