
LQG15HN47NJ02D | |
---|---|
DigiKey Part Number | 490-1093-2-ND - Tape & Reel (TR) 490-1093-1-ND - Cut Tape (CT) 490-1093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HN47NJ02D |
Description | FIXED IND 47NH 250MA 1.15OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Multilayer Inductor 250 mA 1.15Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HN47NJ02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 47 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.15Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03300 € | 0,33 € |
100 | 0,02780 € | 2,78 € |
1.000 | 0,02282 € | 22,82 € |
5.000 | 0,01990 € | 99,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,01914 € | 191,40 € |
20.000 | 0,01805 € | 361,00 € |
30.000 | 0,01744 € | 523,20 € |
50.000 | 0,01670 € | 835,00 € |
70.000 | 0,01623 € | 1.136,10 € |
100.000 | 0,01575 € | 1.575,00 € |
250.000 | 0,01457 € | 3.642,50 € |
500.000 | 0,01375 € | 6.875,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |