
LQG15HN33NH02D | |
|---|---|
DigiKey Part Number | 490-15080-2-ND - Tape & Reel (TR) 490-15080-1-ND - Cut Tape (CT) 490-15080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HN33NH02D |
Description | FIXED IND 33NH 300MA 670 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Multilayer Inductor 300 mA 670mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HN33NH02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 670mOhm Max | |
Frequency - Self Resonant | 1.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,03600 € | 0,90 € |
| 50 | 0,03360 € | 1,68 € |
| 100 | 0,03170 € | 3,17 € |
| 250 | 0,02932 € | 7,33 € |
| 500 | 0,02764 € | 13,82 € |
| 1.000 | 0,02606 € | 26,06 € |
| 2.500 | 0,02410 € | 60,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02081 € | 208,10 € |
| 20.000 | 0,01963 € | 392,60 € |
| 30.000 | 0,01896 € | 568,80 € |
| 50.000 | 0,01816 € | 908,00 € |
| 70.000 | 0,01765 € | 1.235,50 € |
| 100.000 | 0,01712 € | 1.712,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

