
LQG15HN2N4B02D | |
|---|---|
DigiKey Part Number | 490-LQG15HN2N4B02DTR-ND - Tape & Reel (TR) 490-LQG15HN2N4B02DCT-ND - Cut Tape (CT) 490-LQG15HN2N4B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HN2N4B02D |
Description | FIXED IND 2.4NH 800MA 100 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.4 nH Unshielded Multilayer Inductor 800 mA 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HN2N4B02D Models |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±0.1nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 100 | 0,03880 € | 3,88 € |
| 1.000 | 0,03196 € | 31,96 € |
| 5.000 | 0,02787 € | 139,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02577 € | 257,70 € |
| 20.000 | 0,02430 € | 486,00 € |
| 30.000 | 0,02348 € | 704,40 € |
| 50.000 | 0,02249 € | 1.124,50 € |
| 70.000 | 0,02186 € | 1.530,20 € |
| 100.000 | 0,02121 € | 2.121,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

