
LQG15HN1N6S02D | |
|---|---|
DigiKey Part Number | 490-6557-2-ND - Tape & Reel (TR) 490-6557-1-ND - Cut Tape (CT) 490-6557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HN1N6S02D |
Description | FIXED IND 1.6NH 1A 80 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.6 nH Unshielded Multilayer Inductor 1 A 80mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HN1N6S02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 100 | 0,02670 € | 2,67 € |
| 1.000 | 0,02196 € | 21,96 € |
| 5.000 | 0,01915 € | 95,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01771 € | 177,10 € |
| 20.000 | 0,01670 € | 334,00 € |
| 30.000 | 0,01613 € | 483,90 € |
| 50.000 | 0,01545 € | 772,50 € |
| 70.000 | 0,01502 € | 1.051,40 € |
| 100.000 | 0,01457 € | 1.457,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

