
LQG15HN1N2S02D | |
|---|---|
DigiKey Part Number | 490-1074-2-ND - Tape & Reel (TR) 490-1074-1-ND - Cut Tape (CT) 490-1074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HN1N2S02D |
Description | FIXED IND 1.2NH 1A 80 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.2 nH Unshielded Multilayer Inductor 1 A 80mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HN1N2S02D Models |
Category | DC Resistance (DCR) 80mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 100 | 0,02660 € | 2,66 € |
| 1.000 | 0,02186 € | 21,86 € |
| 5.000 | 0,01907 € | 95,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01763 € | 176,30 € |
| 20.000 | 0,01662 € | 332,40 € |
| 30.000 | 0,01606 € | 481,80 € |
| 50.000 | 0,01538 € | 769,00 € |
| 70.000 | 0,01495 € | 1.046,50 € |
| 100.000 | 0,01450 € | 1.450,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

