
LQG15HHR27J02D | |
|---|---|
DigiKey Part Number | 490-LQG15HHR27J02DTR-ND - Tape & Reel (TR) 490-LQG15HHR27J02DCT-ND - Cut Tape (CT) 490-LQG15HHR27J02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HHR27J02D |
Description | FIXED IND 270NH 110MA 4.94 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Multilayer Inductor 110 mA 4.94Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HHR27J02D Models |
Category | Q @ Freq 8 @ 100MHz |
Mfr | Frequency - Self Resonant 400MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 4.94Ohm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,08080 € | 8,08 € |
| 1.000 | 0,06645 € | 66,45 € |
| 5.000 | 0,05796 € | 289,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05360 € | 536,00 € |
| 20.000 | 0,05054 € | 1.010,80 € |
| 30.000 | 0,04884 € | 1.465,20 € |
| 50.000 | 0,04677 € | 2.338,50 € |
| 70.000 | 0,04546 € | 3.182,20 € |
| 100.000 | 0,04412 € | 4.412,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

