
LQG15HHR18G02D | |
|---|---|
DigiKey Part Number | 490-LQG15HHR18G02DTR-ND - Tape & Reel (TR) 490-LQG15HHR18G02DCT-ND - Cut Tape (CT) 490-LQG15HHR18G02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HHR18G02D |
Description | FIXED IND 180NH 150MA 3.38 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Multilayer Inductor 150 mA 3.38Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HHR18G02D Models |
Category | DC Resistance (DCR) 3.38Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 500MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,11160 € | 2,79 € |
| 50 | 0,10520 € | 5,26 € |
| 100 | 0,09920 € | 9,92 € |
| 250 | 0,09176 € | 22,94 € |
| 500 | 0,08650 € | 43,25 € |
| 1.000 | 0,08156 € | 81,56 € |
| 2.500 | 0,07545 € | 188,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06517 € | 651,70 € |
| 20.000 | 0,06145 € | 1.229,00 € |
| 30.000 | 0,05938 € | 1.781,40 € |
| 50.000 | 0,05687 € | 2.843,50 € |
| 70.000 | 0,05528 € | 3.869,60 € |
| 100.000 | 0,05365 € | 5.365,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

