
LQG15HHR12H02D | |
|---|---|
DigiKey Part Number | 490-15058-2-ND - Tape & Reel (TR) 490-15058-1-ND - Cut Tape (CT) 490-15058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HHR12H02D |
Description | FIXED IND 120NH 200MA 1.3 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Multilayer Inductor 200 mA 1.3Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HHR12H02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 600MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,10240 € | 2,56 € |
| 50 | 0,09680 € | 4,84 € |
| 100 | 0,09110 € | 9,11 € |
| 250 | 0,08432 € | 21,08 € |
| 500 | 0,07950 € | 39,75 € |
| 1.000 | 0,07497 € | 74,97 € |
| 2.500 | 0,06935 € | 173,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05990 € | 599,00 € |
| 20.000 | 0,05648 € | 1.129,60 € |
| 30.000 | 0,05458 € | 1.637,40 € |
| 50.000 | 0,05227 € | 2.613,50 € |
| 70.000 | 0,05081 € | 3.556,70 € |
| 100.000 | 0,04930 € | 4.930,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

