
LQG15HHR12G02D | |
|---|---|
DigiKey Part Number | 490-LQG15HHR12G02DTR-ND - Tape & Reel (TR) 490-LQG15HHR12G02DCT-ND - Cut Tape (CT) 490-LQG15HHR12G02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HHR12G02D |
Description | FIXED IND 120NH 200MA 1.3 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Multilayer Inductor 200 mA 1.3Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HHR12G02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 600MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,11240 € | 2,81 € |
| 50 | 0,10560 € | 5,28 € |
| 100 | 0,09970 € | 9,97 € |
| 250 | 0,09220 € | 23,05 € |
| 500 | 0,08690 € | 43,45 € |
| 1.000 | 0,08193 € | 81,93 € |
| 2.500 | 0,07580 € | 189,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06546 € | 654,60 € |
| 20.000 | 0,06173 € | 1.234,60 € |
| 30.000 | 0,05965 € | 1.789,50 € |
| 50.000 | 0,05713 € | 2.856,50 € |
| 70.000 | 0,05553 € | 3.887,10 € |
| 100.000 | 0,05389 € | 5.389,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

